JPY | USD
Favorite

CC1206KKX7RBBB333 0.033µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 42.30000 ¥423
50 29.60000 ¥1,480
100 25.36000 ¥2,536
500 19.02200 ¥9,511
1,000 16.06400 ¥16,064

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1969-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥15.21800
  • Cut Tape (CT)  : 311-1969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥61.00000

CC1206KKX7RBBB333

Datasheet
Digi-Key Part Number 311-1969-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC1206KKX7RBBB333
Copy  
Description CAP CER 0.033UF 500V X7R 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.033µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1969-6