JPY | USD
Favorite

CC1206KKX7RBBB331 330pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,965 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.20000 ¥202
50 12.12000 ¥606
100 10.23000 ¥1,023
500 7.00600 ¥3,503
1,000 6.19700 ¥6,197

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4467-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥5.39567
  • Digi-Reel®  : 311-4467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,965 - Immediate
  • Unit Price: Digi-Reel®

CC1206KKX7RBBB331

Datasheet
Digi-Key Part Number 311-4467-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7RBBB331
Copy  
Description CAP CER 330PF 500V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

330pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4467-1