JPY | USD
Favorite

Price & Procurement
10,991 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.40000 ¥304
100 17.25000 ¥1,725
500 12.17600 ¥6,088
1,000 10.65300 ¥10,653

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3518-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.03050
  • Cut Tape (CT)  : 311-3518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,991 - Immediate
  • Unit Price: ¥44.00000

CC1206KKX5R9BB105

Datasheet
Digi-Key Part Number 311-3518-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX5R9BB105
Copy  
Description CAP CER 1UF 50V X5R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3518-6