JPY | USD
Favorite

CC1206JRNPO9BN272 2700pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
2,504 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 24.70000 ¥247
50 16.40000 ¥820
100 13.95000 ¥1,395
500 9.84400 ¥4,922
1,000 8.61400 ¥8,614

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4415-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥7.58850
  • Cut Tape (CT)  : 311-4415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,504 - Immediate
  • Unit Price: ¥36.00000

CC1206JRNPO9BN272

Datasheet
Digi-Key Part Number 311-4415-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC1206JRNPO9BN272
Copy  
Description CAP CER 2700PF 50V NPO 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2700pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

¥26,033.00000 Details
Additional Resources
Standard Package 1
Other Names 311-4415-6