JPY | USD
Favorite

CC1206JRNPO9BN182 1800pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
8,709 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 24.90000 ¥249
100 14.16000 ¥1,416
500 9.99200 ¥4,996
1,000 8.74300 ¥8,743

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4413-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥6.09625
  • Cut Tape (CT)  : 311-4413-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,709 - Immediate
  • Unit Price: ¥36.00000

CC1206JRNPO9BN182

Datasheet
Digi-Key Part Number 311-4413-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JRNPO9BN182
Copy  
Description CAP CER 1800PF 50V NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1800pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

¥27,594.00000 Details
Additional Resources
Standard Package 1
Other Names 311-4413-6