JPY | USD

CC1206JRNPO0BN681 680pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
11,514 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.50000 ¥395
50 27.70000 ¥1,385
100 23.75000 ¥2,375
500 17.81000 ¥8,905
1,000 15.04000 ¥15,040

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4407-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥13.45600
  • Cut Tape (CT)  : 311-4407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,514 - Immediate
  • Unit Price: ¥57.00000

CC1206JRNPO0BN681

Datasheet
Digi-Key Part Number 311-4407-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC1206JRNPO0BN681
Copy  
Description CAP CER 680PF 100V NPO 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

680pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4407-6