JPY | USD

CC1206JRNPO0BN150 15pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
11,046 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.20000 ¥232
50 13.90000 ¥695
100 11.73000 ¥1,173
500 8.03200 ¥4,016
1,000 7.10400 ¥7,104

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4391-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥6.17800
  • Cut Tape (CT)  : 311-4391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,046 - Immediate
  • Unit Price: ¥34.00000

CC1206JRNPO0BN150

Datasheet
Digi-Key Part Number 311-4391-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC1206JRNPO0BN150
Copy  
Description CAP CER 15PF 100V NPO 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4391-6