JPY | USD

CC1206JRNPO0BN150 15pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,000 6.27075 ¥25,083

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-4391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,046 - Immediate
  • Unit Price: ¥34.00000
  • Digi-Reel®  : 311-4391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,046 - Immediate
  • Unit Price: Digi-Reel®

CC1206JRNPO0BN150

Datasheet
Digi-Key Part Number 311-4391-2-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC1206JRNPO0BN150
Copy  
Description CAP CER 15PF 100V NPO 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

15pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 1206CG150J0B200
223860111525
311-4391-2
CC1206JRNPO0BN150-ND