JPY | USD
Favorite

CC1206JKX7R9BB224 0.22µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
19,828 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 28.00000 ¥280
100 15.89000 ¥1,589
500 11.21800 ¥5,609
1,000 9.81500 ¥9,815

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4386-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥7.39900
  • Cut Tape (CT)  : 311-4386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,828 - Immediate
  • Unit Price: ¥40.00000

CC1206JKX7R9BB224

Datasheet
Digi-Key Part Number 311-4386-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JKX7R9BB224
Copy  
Description CAP CER 0.22UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4386-6