JPY | USD
Favorite

CC1206JKNPOCBN680 68pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
21,249 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 25.30000 ¥253
100 14.32000 ¥1,432
500 10.10800 ¥5,054
1,000 8.84600 ¥8,846

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3647-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥6.66767
  • Cut Tape (CT)  : 311-3647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,249 - Immediate
  • Unit Price: ¥36.00000

CC1206JKNPOCBN680

Datasheet
Digi-Key Part Number 311-3647-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JKNPOCBN680
Copy  
Description CAP CER 68PF 1KV NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

68pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3647-6