JPY | USD
Favorite

CC1206JKNPO0BN103 10000pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
3,979 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 41.30000 ¥413
100 24.79000 ¥2,479
500 18.58800 ¥9,294
1,000 15.69700 ¥15,697

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4374-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥11.77033
  • Cut Tape (CT)  : 311-4374-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,979 - Immediate
  • Unit Price: ¥60.00000

CC1206JKNPO0BN103

Datasheet
Digi-Key Part Number 311-4374-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JKNPO0BN103
Copy  
Description CAP CER 10000PF 100V NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4374-6