JPY | USD
Favorite

CC0805ZRY5V6BB105 1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
21,088 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 16.20000 ¥162
100 8.17000 ¥817
500 5.59200 ¥2,796
1,000 4.94800 ¥4,948

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3445-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥3.66050
  • Digi-Reel®  : 311-3445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,088 - Immediate
  • Unit Price: Digi-Reel®

CC0805ZRY5V6BB105

Datasheet
Digi-Key Part Number 311-3445-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805ZRY5V6BB105
Copy  
Description CAP CER 1UF 10V Y5V 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3445-1