JPY | USD
Favorite

CC0805ZKY5V7BB106 10µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
48,609 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.40000 ¥254
100 14.44000 ¥1,444
500 10.19800 ¥5,099
1,000 8.92200 ¥8,922

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2085-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥6.72600
  • Cut Tape (CT)  : 311-2085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,609 - Immediate
  • Unit Price: ¥37.00000

CC0805ZKY5V7BB106

Datasheet
Digi-Key Part Number 311-2085-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805ZKY5V7BB106
Copy  
Description CAP CER 10UF 16V Y5V 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2085-6