JPY | USD
Favorite

CC0805MRY5V7BB105 1µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
27,440 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 17.60000 ¥176
100 8.88000 ¥888
500 6.07800 ¥3,039
1,000 5.37500 ¥5,375

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3440-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥3.70025
  • Digi-Reel®  : 311-3440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,440 - Immediate
  • Unit Price: Digi-Reel®

CC0805MRY5V7BB105

Datasheet
Digi-Key Part Number 311-3440-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805MRY5V7BB105
Copy  
Description CAP CER 1UF 16V Y5V 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3440-1