JPY | USD
Favorite

Price & Procurement
115,360 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 10.40000 ¥104
100 4.91000 ¥491
500 3.44000 ¥1,720
1,000 2.84900 ¥2,849

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1143-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 115,360 - Immediate
  • Unit Price: ¥1.92100
  • Cut Tape (CT)  : 311-1143-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,360 - Immediate
  • Unit Price: ¥15.00000

CC0805KRX7R9BB153

Datasheet
Digi-Key Part Number 311-1143-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX7R9BB153
Copy  
Description CAP CER 0.015UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.015µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CC080500000000000

CAP KIT CER 10PF-0.68UF 480PCS

Yageo

¥27,594.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1143-6