JPY | USD
Favorite

CC0805KRX5R5BB475 4.7µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
11,819 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 13.50000 ¥135
50 7.64000 ¥382
100 6.33000 ¥633
500 4.44000 ¥2,220
1,000 3.67700 ¥3,677

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3422-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥2.84650
  • Cut Tape (CT)  : 311-3422-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,829 - Immediate
  • Unit Price: ¥19.00000

CC0805KRX5R5BB475

Datasheet
Digi-Key Part Number 311-3422-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX5R5BB475
Copy  
Description CAP CER 4.7UF 6.3V X5R 0805
Copy  
Detailed Description

4.7µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3422-6