JPY | USD
Favorite

CC0805KRNPO9BN220 22pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 2.17075 ¥8,683
8,000 2.01913 ¥16,153

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-4298-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,727 - Immediate
  • Unit Price: ¥16.00000
  • Digi-Reel®  : 311-4298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,727 - Immediate
  • Unit Price: Digi-Reel®

CC0805KRNPO9BN220

Datasheet
Digi-Key Part Number 311-4298-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRNPO9BN220
Copy  
Description CAP CER 22PF 50V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

22pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 311-4298-2
CC0805KRNPO9BN220-ND