JPY | USD
Favorite

Price & Procurement
1,464,248 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 15.00000 ¥150
100 7.07000 ¥707
500 4.95000 ¥2,475
1,000 4.09800 ¥4,098

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1456-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,461,000 - Immediate
  • Unit Price: ¥3.01967
  • Cut Tape (CT)  : 311-1456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,464,248 - Immediate
  • Unit Price: ¥21.00000

CC0805KKX7R8BB105

Datasheet
Digi-Key Part Number 311-1456-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KKX7R8BB105
Copy  
Description CAP CER 1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1456-6