JPY | USD

CC0805KKX5R6BB225 2.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
4,522 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 21.50000 ¥215
50 12.96000 ¥648
100 10.94000 ¥1,094
500 7.48600 ¥3,743
1,000 6.62200 ¥6,622

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1862-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥6.33467
  • Cut Tape (CT)  : 311-1862-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,522 - Immediate
  • Unit Price: ¥32.00000

CC0805KKX5R6BB225

Datasheet
Digi-Key Part Number 311-1862-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0805KKX5R6BB225
Copy  
Description CAP CER 2.2UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1862-6