JPY | USD
Favorite

CC0805KKNPO9BN222 2200pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
12,694 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 21.70000 ¥217
100 12.35000 ¥1,235
500 8.71800 ¥4,359
1,000 7.62700 ¥7,627

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4286-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥6.32500
  • Cut Tape (CT)  : 311-4286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,694 - Immediate
  • Unit Price: ¥31.00000

CC0805KKNPO9BN222

Datasheet
Digi-Key Part Number 311-4286-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KKNPO9BN222
Copy  
Description CAP CER 2200PF 50V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4286-6