JPY | USD
Favorite

CC0805JRX7R9BB332 3300pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
1,798 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 14.40000 ¥144
100 6.77000 ¥677
500 4.74400 ¥2,372
1,000 3.92900 ¥3,929

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4277-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥2.64625
  • Cut Tape (CT)  : 311-4277-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,798 - Immediate
  • Unit Price: ¥20.00000

CC0805JRX7R9BB332

Datasheet
Digi-Key Part Number 311-4277-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRX7R9BB332
Copy  
Description CAP CER 3300PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3300pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4277-6