JPY | USD
Favorite

CC0805JRNPOBBN151 150pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
6,087 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 17.00000 ¥170
100 8.00000 ¥800
500 5.60600 ¥2,803
1,000 4.64100 ¥4,641

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4256-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.12700
  • Cut Tape (CT)  : 311-4256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,087 - Immediate
  • Unit Price: ¥23.00000

CC0805JRNPOBBN151

Datasheet
Digi-Key Part Number 311-4256-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPOBBN151
Copy  
Description CAP CER 150PF 500V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

150pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4256-6