JPY | USD
Favorite

CC0805JRNPO0BN330 33pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
360 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 12.80000 ¥128
100 5.98000 ¥598
500 4.19600 ¥2,098
1,000 3.47300 ¥3,473

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1844-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥2.34150
  • Cut Tape (CT)  : 311-1844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: ¥18.00000

CC0805JRNPO0BN330

Datasheet
Digi-Key Part Number 311-1844-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPO0BN330
Copy  
Description CAP CER 33PF 100V C0G/NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

33pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1844-6