JPY | USD
Favorite

Photo Not Available
CC0805JPX7R9BB561 560pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
80,000 2.71170 ¥216,936

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4280-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥3.53350
  • Cut Tape (CT)  : 311-4280-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,429 - Immediate
  • Unit Price: ¥21.00000
  • Digi-Reel®  : 311-4280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,429 - Immediate
  • Unit Price: Digi-Reel®

CC0805JPX7R9BB561

Datasheet
Digi-Key Part Number 13-CC0805JPX7R9BB561TR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0805JPX7R9BB561
Copy  
Description CAP CER X7R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

560pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20,000
Other Names 13-CC0805JPX7R9BB561TR