JPY | USD
Favorite

Photo Not Available
CC0805JPNPOYBN471 470pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
60,000 2.30262 ¥138,157

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3637-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥3.00050
  • Cut Tape (CT)  : 311-3637-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,607 - Immediate
  • Unit Price: ¥18.00000
  • Digi-Reel®  : 311-3637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,607 - Immediate
  • Unit Price: Digi-Reel®

CC0805JPNPOYBN471

Datasheet
Digi-Key Part Number 13-CC0805JPNPOYBN471TR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0805JPNPOYBN471
Copy  
Description CAP CER NPO 0805
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

470pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 13-CC0805JPNPOYBN471TR