JPY | USD
Favorite

CC0805GRNPO0BN101 100pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
15,650 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 17.20000 ¥172
100 8.72000 ¥872
500 5.96800 ¥2,984
1,000 5.27800 ¥5,278

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4188-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥3.63350
  • Cut Tape (CT)  : 311-4188-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,650 - Immediate
  • Unit Price: ¥25.00000

CC0805GRNPO0BN101

Datasheet
Digi-Key Part Number 311-4188-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805GRNPO0BN101
Copy  
Description CAP CER 100PF 100V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±2%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4188-6