JPY | USD
Favorite

CC0603MRX7R6BB224 0.22µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
13,094 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 12.90000 ¥129
50 7.30000 ¥365
100 6.05000 ¥605
500 4.24400 ¥2,122
1,000 3.51400 ¥3,514

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4106-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥2.99200
  • Cut Tape (CT)  : 311-4106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,094 - Immediate
  • Unit Price: ¥18.00000

CC0603MRX7R6BB224

Datasheet
Digi-Key Part Number 311-4106-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603MRX7R6BB224
Copy  
Description CAP CER 0.22UF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4106-6