JPY | USD
Favorite

CC0603KRX7R9BB151 150pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 1.15700 ¥4,628
8,000 1.05650 ¥8,452
12,000 1.00617 ¥12,074

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-4095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,760 - Immediate
  • Unit Price: ¥11.00000
  • Digi-Reel®  : 311-4095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,760 - Immediate
  • Unit Price: Digi-Reel®

CC0603KRX7R9BB151

Datasheet
Digi-Key Part Number 311-4095-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R9BB151
Copy  
Description CAP CER 150PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

150pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0603000000SB000

CAP KIT CER 10PF-0.47UF 500PCS

Yageo

¥11,769.00000 Details
Additional Resources
Standard Package 4,000
Other Names 06032R151K9B20D
223858615612
311-4095-2
CC0603KRX7R9BB151-ND