JPY | USD
Favorite

CC0603KRX7R8BB332 3300pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
13,070 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.00000 ¥60
50 3.26000 ¥163
100 2.66000 ¥266
500 1.89800 ¥949
1,000 1.49100 ¥1,491

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4084-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥1.24700
  • Cut Tape (CT)  : 311-4084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,070 - Immediate
  • Unit Price: ¥11.00000

CC0603KRX7R8BB332

Datasheet
Digi-Key Part Number 311-4084-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R8BB332
Copy  
Description CAP CER 3300PF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3300pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4084-6