JPY | USD
Favorite

CC0603KRX7R7BB222 2200pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
16,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 1.17425 ¥4,697
8,000 1.07225 ¥8,578

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-3652-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,535 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 311-3652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,535 - Immediate
  • Unit Price: Digi-Reel®

CC0603KRX7R7BB222

Datasheet
Digi-Key Part Number 311-3652-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R7BB222
Copy  
Description CAP CERAMIC 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 311-3652-2
CC0603KRX7R7BB222-ND