JPY | USD
Favorite

CC0603KRX5R8BB224 0.22µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
22,152 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 14.90000 ¥149
100 7.02000 ¥702
500 4.92000 ¥2,460
1,000 4.07300 ¥4,073

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3571-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥2.74475
  • Cut Tape (CT)  : 311-3571-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,152 - Immediate
  • Unit Price: ¥21.00000

CC0603KRX5R8BB224

Datasheet
Digi-Key Part Number 311-3571-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX5R8BB224
Copy  
Description CAP CER 0.22UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3571-6