JPY | USD
Favorite

CC0603JRNPO9BN120 12pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
147,466 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.60000 ¥76
100 3.37000 ¥337
500 2.41200 ¥1,206
1,000 1.89500 ¥1,895

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1059-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: ¥1.25500
  • Cut Tape (CT)  : 311-1059-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 151,466 - Immediate
  • Unit Price: ¥12.00000

CC0603JRNPO9BN120

Datasheet
Digi-Key Part Number 311-1059-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603JRNPO9BN120
Copy  
Description CAP CER 12PF 50V C0G/NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

12pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0603000000SB000

CAP KIT CER 10PF-0.47UF 500PCS

Yageo

¥12,045.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1059-6
311-1277-6
311-1277-6-ND