JPY | USD
Favorite

CC0603JRNPO0BN270 27pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
9,451 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.30000 ¥83
100 3.69000 ¥369
500 2.63800 ¥1,319
1,000 2.07300 ¥2,073

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1757-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥1.37100
  • Cut Tape (CT)  : 311-1757-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,451 - Immediate
  • Unit Price: ¥12.00000

CC0603JRNPO0BN270

Datasheet
Digi-Key Part Number 311-1757-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603JRNPO0BN270
Copy  
Description CAP CER 27PF 100V C0G/NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

27pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1757-6