JPY | USD
Favorite

CC0603CRNPO9BN2R7 2.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
22,079 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.60000 ¥76
100 3.37000 ¥337
500 2.41200 ¥1,206
1,000 1.89500 ¥1,895

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3854-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.25500
  • Cut Tape (CT)  : 311-3854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,079 - Immediate
  • Unit Price: ¥12.00000

CC0603CRNPO9BN2R7

Datasheet
Digi-Key Part Number 311-3854-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603CRNPO9BN2R7
Copy  
Description CAP CER 2.7PF 50V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3854-6