JPY | USD
Favorite

CC0603BRNPO9BN8R2 8.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
15,161 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 9.80000 ¥98
100 4.60000 ¥460
500 3.22400 ¥1,612
1,000 2.67000 ¥2,670

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3347-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥1.92575
  • Cut Tape (CT)  : 311-3347-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,161 - Immediate
  • Unit Price: ¥14.00000

CC0603BRNPO9BN8R2

Datasheet
Digi-Key Part Number 311-3347-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603BRNPO9BN8R2
Copy  
Description CAP CER 8.2PF 50V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

8.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 8.2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3347-6