JPY | USD
Favorite

CC0402MRY5V6BB105 1µF ±20% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
64,677 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16.00000 ¥16
10 11.00000 ¥110
50 6.22000 ¥311
100 5.16000 ¥516
500 3.61800 ¥1,809
1,000 2.99600 ¥2,996
2,500 2.78760 ¥6,969
5,000 2.55020 ¥12,751

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3411-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥1.96330
  • Digi-Reel®  : 311-3411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,677 - Immediate
  • Unit Price: Digi-Reel®

CC0402MRY5V6BB105

Datasheet
Digi-Key Part Number 311-3411-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402MRY5V6BB105
Copy  
Description CAP CER 1UF 10V Y5V 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±20% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3411-1