JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.00000 ¥40
50 2.22000 ¥111
100 1.81000 ¥181
500 1.29600 ¥648
1,000 1.01800 ¥1,018
2,500 0.92560 ¥2,314
5,000 0.85160 ¥4,258

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1724-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥0.77770
  • Cut Tape (CT)  : 311-1724-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥12.00000

CC0402KRX7R9BB391

Datasheet
Digi-Key Part Number 311-1724-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402KRX7R9BB391
Copy  
Description CAP CER 390PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

390pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1724-6