JPY | USD
Favorite

Price & Procurement
21,609 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.20000 ¥42
100 1.88000 ¥188
500 1.34400 ¥672
1,000 1.05600 ¥1,056
2,500 0.95960 ¥2,399
5,000 0.88260 ¥4,413

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1721-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥0.63980
  • Cut Tape (CT)  : 311-1721-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,609 - Immediate
  • Unit Price: ¥12.00000

CC0402KRX7R9BB182

Datasheet
Digi-Key Part Number 311-1721-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R9BB182
Copy  
Description CAP CER 1800PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1800pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1721-6