JPY | USD
Favorite

Price & Procurement
323,893 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.70000 ¥47
100 2.08000 ¥208
500 1.49000 ¥745
1,000 1.17100 ¥1,171
2,500 1.06480 ¥2,662
5,000 0.97960 ¥4,898

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1420-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 320,000 - Immediate
  • Unit Price: ¥0.70820
  • Cut Tape (CT)  : 311-1420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 323,893 - Immediate
  • Unit Price: ¥12.00000

CC0402KRX7R7BB333

Datasheet
Digi-Key Part Number 311-1420-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R7BB333
Copy  
Description CAP CER 0.033UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

¥11,961.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1420-6