JPY | USD
Favorite

Price & Procurement
19,395 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 2.90000 ¥29
50 1.62000 ¥81
100 1.33000 ¥133
500 0.94800 ¥474
1,000 0.74400 ¥744
2,500 0.67720 ¥1,693
5,000 0.62300 ¥3,115

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3801-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥0.56870
  • Digi-Reel®  : 311-3801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,395 - Immediate
  • Unit Price: Digi-Reel®

CC0402KRX7R7BB221

Datasheet
Digi-Key Part Number 311-3801-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R7BB221
Copy  
Description CAP CER 220PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

220pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3801-1