JPY | USD
Favorite

Price & Procurement
23,783,435 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.00000 ¥40
100 1.74000 ¥174
500 1.24400 ¥622
1,000 0.97800 ¥978
2,500 0.88880 ¥2,222
5,000 0.81800 ¥4,090

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1338-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 23,783,435 - Immediate
  • Unit Price: ¥0.59100
  • Cut Tape (CT)  : 311-1338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,783,435 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : 311-3559-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: ¥0.57528
  • Cut Tape (CT)  : 311-3559-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,975 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 311-3559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,975 - Immediate
  • Unit Price: Digi-Reel®

CC0402KRX7R7BB104

Datasheet
Digi-Key Part Number 311-1338-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R7BB104
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1338-6