JPY | USD
Favorite

Price & Procurement
2,594 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.40000 ¥374
100 22.41000 ¥2,241
500 16.81200 ¥8,406
1,000 14.19500 ¥14,195
2,500 13.44800 ¥33,620
5,000 12.70080 ¥63,504

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1698-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥6.05350
  • Cut Tape (CT)  : 311-1698-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,594 - Immediate
  • Unit Price: ¥54.00000

CC0402KRX5R8BB105

Datasheet
Digi-Key Part Number 311-1698-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX5R8BB105
Copy  
Description CAP CER 1UF 25V X5R 0402
Copy  
Detailed Description

1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1698-6