Price & Procurement
60,344 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.90000 ¥79
50 4.30000 ¥215
100 3.51000 ¥351
500 2.50600 ¥1,253
1,000 1.96900 ¥1,969
2,500 1.79000 ¥4,475
5,000 1.64680 ¥8,234

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1689-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥1.50370
  • Cut Tape (CT)  : 311-1689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,344 - Immediate
  • Unit Price: ¥12.00000

CC0402KRX5R6BB474

Datasheet
Digi-Key Part Number 311-1689-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402KRX5R6BB474
Copy  
Description CAP CER 0.47UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

¥12,084.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1689-6