Price & Procurement
49,896 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.50000 ¥45
50 2.48000 ¥124
100 2.01000 ¥201
500 1.43600 ¥718
1,000 1.12800 ¥1,128
2,500 1.02600 ¥2,565
5,000 0.94400 ¥4,720

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1681-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥0.86180
  • Cut Tape (CT)  : 311-1681-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,896 - Immediate
  • Unit Price: ¥12.00000

CC0402KRX5R5BB224

Datasheet
Digi-Key Part Number 311-1681-6-ND
Copy  
Manufacturer

YAGEO

Copy  
Manufacturer Part Number CC0402KRX5R5BB224
Copy  
Description CAP CER 0.22UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.22µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer YAGEO
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

YAGEO

¥12,115.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1681-6