JPY | USD

CC0402KPX7R9BB102 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00
10 2.40000 ¥24.00
50 1.28000 ¥64.00
100 1.04000 ¥104.00
500 0.74600 ¥373.00
1,000 0.58700 ¥587.00
2,500 0.53280 ¥1,332.00
5,000 0.49020 ¥2,451.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1036-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 78,775 - Immediate
  • Unit Price: ¥0.44770
  • Cut Tape (CT)  : 311-1036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,775 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 311-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,775 - Immediate
  • Unit Price: Digi-Reel®

CC0402KPX7R9BB102

Datasheet
Digi-Key Part Number 13-CC0402KPX7R9BB102DKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402KPX7R9BB102
Copy  
Description CAP CER 1000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 13-CC0402KPX7R9BB102DKR