JPY | USD
Favorite

Price & Procurement
35,046 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.30000 ¥53
100 2.38000 ¥238
500 1.70400 ¥852
1,000 1.34000 ¥1,340
2,500 1.21800 ¥3,045
5,000 1.12060 ¥5,603

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1015-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥0.89130
  • Cut Tape (CT)  : 311-1015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,046 - Immediate
  • Unit Price: ¥12.00000

CC0402JRNPO9BN110

Datasheet
Digi-Key Part Number 311-1015-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402JRNPO9BN110
Copy  
Description CAP CER 11PF 50V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

11pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 11pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1015-6
311-1265-6
311-1265-6-ND