JPY | USD
Favorite

Price & Procurement
23,904 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.50000 ¥35
100 1.57000 ¥157
500 1.12400 ¥562
1,000 0.88300 ¥883
2,500 0.80280 ¥2,007
5,000 0.73840 ¥3,692

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3748-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥0.53240
  • Cut Tape (CT)  : 311-3748-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,904 - Immediate
  • Unit Price: ¥12.00000

CC0402JRNPO8BN220

Datasheet
Digi-Key Part Number 311-3748-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402JRNPO8BN220
Copy  
Description CAP CER 22PF 25V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

22pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3748-6