JPY | USD
Favorite

Price & Procurement
37,443 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16.00000 ¥16
10 11.60000 ¥116
100 5.43000 ¥543
500 3.80600 ¥1,903
1,000 3.15100 ¥3,151
2,500 2.93320 ¥7,333
5,000 2.68340 ¥13,417

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1659-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥1.97430
  • Cut Tape (CT)  : 311-1659-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,443 - Immediate
  • Unit Price: ¥16.00000

CC0402JRNPO8BN102

Datasheet
Digi-Key Part Number 311-1659-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402JRNPO8BN102
Copy  
Description CAP CER 1000PF 25V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1659-6