JPY | USD
Favorite

Price & Procurement
7,305 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.20000 ¥32
50 1.78000 ¥89
100 1.44000 ¥144
500 1.02800 ¥514
1,000 0.80700 ¥807
2,500 0.73320 ¥1,833
5,000 0.67500 ¥3,375

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1635-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥0.61610
  • Cut Tape (CT)  : 311-1635-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,305 - Immediate
  • Unit Price: ¥12.00000

CC0402CRNPO9BN8R2

Datasheet
Digi-Key Part Number 311-1635-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402CRNPO9BN8R2
Copy  
Description CAP CER 8.2PF 50V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

¥12,150.00000 Details
Additional Resources
Standard Package 1
Other Names 311-1635-6