JPY | USD
Favorite

Price & Procurement
1,157 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.50000 ¥45
100 2.00000 ¥200
500 1.42600 ¥713
1,000 1.12000 ¥1,120
2,500 1.01760 ¥2,544
5,000 0.93600 ¥4,680

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3706-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥0.74480
  • Cut Tape (CT)  : 311-3706-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,157 - Immediate
  • Unit Price: ¥12.00000

CC0402BRNPO9BN5R0

Datasheet
Digi-Key Part Number 311-3706-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402BRNPO9BN5R0
Copy  
Description CAP CER 5PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3706-6